Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2098-1YMT-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Family:
MIC2098
Current Limit:
0.1 to 1.1 A
Enable Logic:
Active High15301
Dimension:
1.6 x 1.6 x 0.5515300mm(Max)mm
Maximum Input Voltage:
5.5 V
Hi Side Single 5.5V 0.1A to 1.1A 6-Pin TDFN EP T/R
Search Keywords:
MIC20981YMTTR
IN STOCK:
0
Minimum Order:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5616
$280.800
1,000
$0.5532
$553.200
2,500
$0.5190
$1,297.500
5,000
$0.5112
$2,556.000
10,000
$0.5035
$5,035.000
15,000
$0.4960
$7,440.000
25,000
+
$0.4885
$12,212.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides