Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2164-2YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Supply Current:
N/A
Family:
MIC2164-2
Minimum Input Voltage:
3 V
Maximum Switching Frequency:
750 kHz
Dimension:
3 x 3 x 0.924335mmmm
Maximum Power Dissipation:
421 mW
Maximum Input Voltage:
5.5 V
Mounting:
Surface Mount
Number of Outputs:
14346
DC/DC Cntrlr Single-OUT Step Down 750kHz 10-Pin MSOP Tube
Search Keywords:
MIC21642YMM
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.171
$117.100
300
$1.123
$336.900
500
$1.106
$553.000
1,000
$1.051
$1,051.000
2,500
$1.012
$2,530.000
5,000
$0.997
$4,985.000
7,500
+
$0.982
$7,365.000
Product Guides