Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2164YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MIC2164
Maximum Power Dissipation:
421 mW
Number of Outputs:
1
Minimum Input Voltage:
3 V
Maximum Switching Frequency:
N/A
Maximum Input Voltage:
5.5 V
Mounting:
Surface Mount
Maximum Supply Current:
N/A
Dimension:
3 x 3 x 0.92 mm
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP Tube
Search Keywords:
MIC2164YMM
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.100
$110.000
300
$1.055
$316.500
500
$1.039
$519.500
1,000
$0.987
$987.000
2,500
$0.951
$2,377.500
5,000
$0.936
$4,680.000
7,500
+
$0.922
$6,915.000
Product Guides