help desk software
DATA SHEET

MIC2166YMME

Microchip Technology

DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2166YMME
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Maximum Switching Frequency:
N/A
Minimum Input Voltage:
4.5 V
Maximum Supply Current:
N/A
Dimension:
3 x 3 x 0.864335mmmm
Family:
MIC2166
Maximum Input Voltage:
28 V
Number of Outputs:
14346
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP EP Tube
Search Keywords:
MIC2166YMME
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.41
$141.000
300
$1.34
$402.000
500
$1.32
$660.000
1,000
$1.27
$1,270.000
2,500
$1.22
$3,050.000
5,000
$1.20
$6,000.000
7,500 +
$1.19
$8,925.000
Tools/3D Models
Product Guides