Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2176-2YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Input Voltage:
4.5 V
Maximum Supply Current:
N/A
Maximum Power Dissipation:
421 mW
Maximum Input Voltage:
75 V
Number of Outputs:
14346
Family:
MIC2176-2
Dimension:
3 x 3 x 0.924335mmmm
Maximum Switching Frequency:
N/A
Mounting:
Surface Mount
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP Tube
Search Keywords:
MIC21762YMM
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.81
$181.000
300
$1.74
$522.000
500
$1.71
$855.000
1,000
$1.63
$1,630.000
2,500
$1.61
$4,025.000
5,000
+
$1.58
$7,900.000
Product Guides