help desk software
DATA SHEET

MIC2182-5.0YSM

Microchip Technology

DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2182-5.0YSM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
77
Package Type:
TUBE
Maximum Switching Frequency:
330 kHz
Maximum Supply Current:
N/A
Family:
MIC2182
Mounting:
Surface Mount
Maximum Input Voltage:
32 V
Dimension:
6.2 x 7.8 x 1.734335mmmm
Maximum Power Dissipation:
270 mW
Minimum Input Voltage:
4.5 V
Number of Outputs:
14346
DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube
Search Keywords:
MIC218250YSM
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.67
$23.350
77
$4.29
$330.330
154
$4.12
$634.480
308
$4.01
$1,235.080
539
$3.86
$2,080.540
1,001
$3.81
$3,813.810
2,541
$3.75
$9,528.750
5,005 +
$3.69
$18,468.450
Tools/3D Models
Product Guides