help desk software

MIC2186YM-TR

Microchip Technology

Current Mode PWM Controller 400kHz 16-Pin SOIC N T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2186YM-TR
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Package Type:
REEL
Control Method:
Current Mode PWM Controller11075
Dimension:
9.93 x 3.94 x 1.4811076mmmm
Maximum Operating Supply Voltage:
14 V
Maximum Duty Cycle:
85(Typ) %
Fall Time:
50 ns
Adjustable Output:
Yes11074
Maximum Power Dissipation:
400 mW
Family:
MIC2186YM TR
Current Mode PWM Controller 400kHz 16-Pin SOIC N T/R
Search Keywords:
MIC2186YMTR
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$11.02
$6,887.500
1,250
$5.81
$7,262.500
1,875
$4.00
$7,500.000
2,500 +
$3.92
$9,800.000
DOWNLOADS