MIC2196YM
Microchip TechnologyCurrent Mode PWM Controller 440kHz 8-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2196YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Operating Supply Voltage:
14 V
Control Method:
Current Mode PWM Controller
Adjustable Output:
Yes
Family:
MIC2196
Maximum Duty Cycle:
85(Typ) %
Dimension:
4.93 x 3.94 x 1.48 mm
Fall Time:
25 ns
The MICROCHIP TECH. part MIC2196YM is a high-performance Current Mode PWM Controller. This controller operates at a frequency of 440kHz and comes in an 8-pin SOIC N Tube package. It is designed to provide precise and efficient control over current flow in various electronic circuits and applications. The MIC2196YM offers reliable performance, excellent power efficiency, and is suitable for a wide range of industrial, automotive, and consumer electronic devices.
Search Keywords:
MIC2196YM
Different packaging options available. See Alternatives
IN STOCK:
475
Can Ship immediately
Manufacturer Stock:
2,755
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
10
$2.50
$25.000
95
$2.31
$219.450
190
$2.22
$421.800
285
$2.19
$624.150
570
$2.16
$1,231.200
1,045
$2.10
$2,194.500
2,565
$2.06
$5,283.900
5,035
+
$2.03
$10,221.050
Product Guides