Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2199YML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
TUBE
Maximum Power Dissipation:
665 mW
Maximum Switching Frequency:
N/A
Maximum Supply Current:
N/A
Mounting:
Surface Mount
Family:
MIC2199
Maximum Input Voltage:
32 V
Number of Outputs:
14346
Dimension:
4 x 4 x 0.854335mm(Max)mm
Minimum Input Voltage:
4.5 V
DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF Tube
Search Keywords:
MIC2199YML
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3,000
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$3.96
$19.800
75
$3.63
$272.250
150
$3.49
$523.500
300
$3.40
$1,020.000
525
$3.27
$1,716.750
1,050
$3.22
$3,381.000
2,550
$3.17
$8,083.500
5,025
+
$3.13
$15,728.250
Product Guides