MIC2505-2YM
Microchip TechnologyUSB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2505-2YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Input Voltage:
7.5 V
Current Limit:
4 A
Family:
MIC2505
Enable Logic:
Active Low
The MICROCHIP TECH. MIC2505-2YM is a high-performance USB power switch designed for single-channel applications. With a voltage rating of 7.5V and a maximum current handling capacity of 4A, this power switch ensures efficient and reliable power delivery for various USB devices. Featuring an 8-pin SOIC package, the MIC2505-2YM is compact and suitable for space-constrained electrical designs. The SOIC package also ensures easy installation and provides excellent thermal management, enhancing the longevity of the power switch.This USB power switch offers advanced protection features, including current limit protection, thermal shutdown, and reverse current protection. These safeguards prevent damage to both the power switch and the connected USB device, ensuring optimal safety during operation.The MIC2505-2YM is available in Tube packaging, providing a convenient option for bulk ordering and handling. Whether in industrial applications or consumer electronics, this USB power switch delivers reliable and efficient power management, making it an ideal choice for various USB-powered devices.
Search Keywords:
MIC25052YM
Different packaging options available. See Alternatives
IN STOCK:
1,330
Can Ship immediately
Manufacturer Stock:
1,900
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
95
$1.88
$178.600
190
$1.81
$343.900
570
$1.74
$991.800
1,045
$1.70
$1,776.500
2,565
$1.67
$4,283.550
5,035
$1.65
$8,307.750
7,505
+
$1.62
$12,158.100
Product Guides