Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2505-2YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Current Limit:
4 A
Enable Logic:
Active Low
Family:
MIC2505
Maximum Power Dissipation:
N/A
Maximum Input Voltage:
7.5 V
Dimension:
4.93 x 3.94 x 1.48 mm
USB Power Switch Single 7.5V 4A 8-Pin SOIC N T/R
Search Keywords:
MIC25052YMTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7,500
can ship
12/2/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
250
$1.33
$332.500
500
$1.31
$655.000
1,000
$1.25
$1,250.000
2,500
$1.23
$3,075.000
5,000
+
$1.21
$6,050.000
Product Guides