Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2505YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Enable Logic:
Active High
Maximum Input Voltage:
7.5 V
Maximum Power Dissipation:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Family:
MIC2505
Current Limit:
4 A
USB Power Switch Single 7.5V 4A 8-Pin SOIC N T/R
Search Keywords:
MIC2505YMTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,500
can ship
12/6/24
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
625
$3.43
$2,143.750
1,250
$1.82
$2,275.000
1,875
$1.28
$2,400.000
2,500
+
$1.25
$3,125.000
Product Guides