MIC2506YM
Microchip TechnologyPower Load Distribution Switch IC - Active High - 2 Outputs - 7.5 V in - 2 A - 0.075 ohm - SOIC N - 8 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2506YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Input Voltage:
7.5 V
Dimension:
4.93 x 3.94 x 1.48 mm
Family:
MIC2506
Current Limit:
2 A
Enable Logic:
Active Low
Maximum Power Dissipation:
N/A
The MIC2505, MIC2505-1, MIC2505-2, and MIC2506 are single and dual integrated high-side power switches that consist of TTL compatible control/enable inputs, a charge pump, and protected N-channel MOSFETs. The MIC2505/6 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications. The MIC2505/6 family controls voltages ranging from 2.7V to 7.5V. The MIC2505-series can deliver at least 2A continuous current while the MIC2506 can deliver at least 1A continuous current from each output. A slow turn-on feature prevents high inrush current when switching capacitive loads. The internal control circuitry is powered from the same 2.7V to 7.5V. Within the device’s input range, outputs can be forced higher than the input voltage when disabled. Multipurpose open-drain fault flag outputs indicate overcurrent limiting, open-load detection (except MIC2505-1 and -2 versions), thermal shutdown, or undervoltage lockout for each channel. Overcurrent limiting is internally fixed and requires no external components. Open-load detection is active when the switch is off. When off, a normal load pulls the output pin low. If the load is open, an optional, external, high-value resistor pulls the output pin high, triggering the fault flag. MIC2505-1 and -2 versions are tailored to Universal Serial Bus (USB) applications and do not include open-load detection. Thermal shutdown turns off the output if the die temperature exceeds approximately 135°C. If enabled, the switch automatically restarts when the temperature falls 10°C. Undervoltage lockout (UVLO) shuts off the output if the supply drops below 2.3V typical and reenables the output when the supply exceeds 2.5V typical.
Search Keywords:
MIC2506YM
Different packaging options available. See Alternatives
IN STOCK:
2,880
Can Ship immediately
Manufacturer Stock:
7,695
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
10
$4.629
$46.290
95
$3.824
$363.280
190
$3.629
$689.510
285
$3.593
$1,024.005
570
$3.557
$2,027.490
1,045
$3.522
$3,680.490
2,565
$3.486
$8,941.590
5,035
+
$3.451
$17,375.785
Product Guides
CUSTOMERS
ALSO BOUGHT
MIC2506YM-TR
Dual High-Side 1A Current Limitng Power Switch - 2 Outputs - 2.7V to 7.5V Supply - 8-SOIC ...
USB2534I-1080AEN
Low/Full/High Speed 4-Port Hub Controller - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
LAN7430-I/Y9X
Ethernet Controller - GPIO Interface - 10/100/1000 Base-TX PHY Standards - 1.8V, 2.5V, 3.3...