Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2544-1YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Current Limit:
0.1 to 1.5 A
Family:
MIC2544
Dimension:
4.93 x 3.94 x 1.48 mm
Enable Logic:
Active High
Maximum Power Dissipation:
N/A
Maximum Input Voltage:
5.5 V
USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin SOIC N Tube
Search Keywords:
MIC25441YM
Different packaging options available. See Alternatives
IN STOCK:
855
Can Ship immediately
Manufacturer Stock:
5,510
can ship
11/29/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
95
$0.778
$73.910
285
$0.732
$208.620
570
$0.721
$410.970
1,045
$0.662
$691.790
2,565
$0.655
$1,680.075
5,035
$0.648
$3,262.680
7,505
$0.642
$4,818.210
10,070
+
$0.635
$6,394.450
Product Guides