Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2544-1YMM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Family:
MIC2544
Current Limit:
0.1 to 1.5 A
Maximum Power Dissipation:
N/A
Dimension:
3 x 3 x 0.92 mm
Enable Logic:
Active High
USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
Search Keywords:
MIC25441YMM
Different packaging options available. See Alternatives
IN STOCK:
1,900
Ships today, if you order in
Manufacturer Stock:
4,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$0.621
$62.100
300
$0.573
$171.900
1,000
$0.565
$565.000
2,500
$0.533
$1,332.500
5,000
$0.525
$2,625.000
7,500
$0.517
$3,877.500
10,000
$0.509
$5,090.000
15,000
+
$0.502
$7,530.000
Product Guides