MIC2544-1YMM-TR
Microchip TechnologyUSB Power SW USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2544-1YMM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Enable Logic:
Active High
Maximum Input Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Current Limit:
0.1 to 1.5 A
Family:
MIC2544
Dimension:
3 x 3 x 0.92 mm
The MIC2544-1YMM-TR is a single USB power switch designed by MICROCHIP TECH. It features a compact 8-pin MSOP package and is capable of handling a range of 0.1A to 1.5A with a voltage input of 5.5V. This power switch is specifically designed for USB applications, ensuring efficient power management and protection for your devices. It is ideal for various electronic projects and applications that require reliable and safe USB power control.
Search Keywords:
MIC25441YMMTR
Different packaging options available. See Alternatives
IN STOCK:
8,500
Can Ship immediately
Manufacturer Stock:
252,500
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.772
$386.000
1,000
$0.728
$728.000
2,500
$0.721
$1,802.500
5,000
$0.646
$3,230.000
7,500
$0.639
$4,792.500
10,000
$0.633
$6,330.000
15,000
+
$0.627
$9,405.000
Product Guides