help desk software
DATA SHEET

MIC2544-1YM-TR

Microchip Technology

USB Power SW USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin SOIC N T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2544-1YM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Maximum Input Voltage:
5.5 V
Enable Logic:
Active High
Family:
MIC2544
Dimension:
4.93 x 3.94 x 1.48 mm
Current Limit:
0.1 to 1.5 A
Maximum Power Dissipation:
N/A
The MICROCHIP TECH. part MIC2544-1YM-TR is a USB power switch designed for efficient and reliable power management in USB powered devices. This single power switch operates at a voltage range of 5.5V and can handle a current range of 0.1A to 1.5A. With its 8-Pin SOIC N package, it is compact and easy to integrate into electronic circuits. Trustworthy and durable, this power switch ensures a stable and controlled power supply for your USB devices.
Search Keywords:
MIC25441YMTR
  Different packaging options available.  See Alternatives
IN STOCK: 2,000
Can Ship immediately
Manufacturer Stock:
195,000   can ship 11/29/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.644
$322.000
1,000
$0.628
$628.000
2,500
$0.622
$1,555.000
5,000
$0.616
$3,080.000
7,500
$0.610
$4,575.000
10,000
$0.604
$6,040.000
15,000
$0.598
$8,970.000
25,000 +
$0.592
$14,800.000
Tools/3D Models
Product Guides