Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2544-2YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Maximum Input Voltage:
5.5 V
Dimension:
3 x 3 x 0.92 mm
Family:
MIC2544
Current Limit:
0.1 to 1.5 A
Enable Logic:
Active Low
USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
Search Keywords:
MIC25442YMM
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
10,200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.6119
$61.190
300
$0.5616
$168.480
1,000
$0.5532
$553.200
2,500
$0.5190
$1,297.500
5,000
$0.5112
$2,556.000
7,500
$0.5035
$3,776.250
10,000
$0.4960
$4,960.000
15,000
+
$0.4885
$7,327.500
Product Guides