Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2544A-1YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Family:
MIC2544A
Enable Logic:
Active High
Current Limit:
0.1 to 1.5 A
Maximum Input Voltage:
5.5 V
Dimension:
4.93 x 3.94 x 1.48 mm
Hi Side Single 5.5V 0.1A to 1.5A 8-Pin SOIC N Tube
Search Keywords:
MIC2544A1YM
IN STOCK:
585
Can Ship immediately
Manufacturer Stock:
1,425
can ship
12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
95
$0.651
$61.845
570
$0.633
$360.810
1,045
$0.627
$655.215
2,565
$0.621
$1,592.865
5,035
$0.615
$3,096.525
7,505
$0.608
$4,563.040
10,070
$0.602
$6,062.140
15,010
+
$0.596
$8,945.960
Product Guides