Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2544A-2YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Current Limit:
0.1 to 1.5 A
Enable Logic:
Active Low15301
Dimension:
4.93 x 3.94 x 1.4815300mmmm
Maximum Power Dissipation:
N/A
Maximum Input Voltage:
5.5 V
Family:
MIC2544A
Hi Side Single 5.5V 0.1A to 1.5A 8-Pin SOIC N T/R
Search Keywords:
MIC2544A2YMTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,500
can ship
12/6/24
MOQ for out of Stock Qty:
625
Factory Lead-Time
27 Weeks
can ship
5/30/25
Quantity
Unit Price
Ext. Price
625
$1.0400
$650.000
1,250
$0.6400
$800.000
1,875
$0.5067
$950.063
2,500
+
$0.4965
$1,241.250
Product Guides