MIC2545A-1YM
Microchip TechnologyUSB Power SW USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2545A-1YM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Current Limit:
0.5 to 3 A
Dimension:
4.93 x 3.94 x 1.48 mm
Family:
MIC2545A
Maximum Power Dissipation:
N/A
Enable Logic:
Active High
USB Power SW USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Search Keywords:
MIC2545A1YM
Different packaging options available. See Alternatives
IN STOCK:
465
Ships today, if you order in
Manufacturer Stock:
1,520
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
10
$4.14
$41.400
95
$2.18
$207.100
190
$2.15
$408.500
285
$2.12
$604.200
570
$2.08
$1,185.600
1,045
+
$2.05
$2,142.250
Product Guides