MIC2545A-1YM-TR
Microchip TechnologyUSB Power SW USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2545A-1YM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Input Voltage:
5.5 V
Enable Logic:
Active High
Dimension:
4.93 x 3.94 x 1.48 mm
Maximum Power Dissipation:
N/A
Current Limit:
0.5 to 3 A
Family:
MIC2545A
The MICROCHIP TECH. part MIC2545A-1YM-TR is a USB Power Switch designed for use in various applications. It is a single-switch power distribution device that can handle a voltage range of 5.5V and a current range of 0.5A to 3A. The device comes in an 8-pin SOIC package and is provided in tape and reel packaging. This USB Power Switch offers convenient and efficient power management solutions for USB-powered devices.
Search Keywords:
MIC2545A1YMTR
Different packaging options available. See Alternatives
IN STOCK:
1,996
Can Ship immediately
Manufacturer Stock:
5,000
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$3.441
$344.100
250
$3.407
$851.750
500
$3.373
$1,686.500
1,000
$3.339
$3,339.000
2,500
$3.306
$8,265.000
5,000
$3.273
$16,365.000
7,500
+
$3.240
$24,300.000
Product Guides