Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2545A-2YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Current Limit:
0.5 to 3 A
Maximum Input Voltage:
5.5 V
Enable Logic:
Active Low15301
Maximum Power Dissipation:
N/A
Family:
MIC2545A
Dimension:
4.93 x 3.94 x 1.4815300mmmm
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R
Search Keywords:
MIC2545A2YMTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7,500
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
100
$2.41
$241.000
250
$2.32
$580.000
500
$2.26
$1,130.000
1,000
$2.17
$2,170.000
2,500
$2.14
$5,350.000
5,000
$2.11
$10,550.000
7,500
+
$2.08
$15,600.000
Product Guides