Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2549A-1YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
95
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Dimension:
4.93 x 3.94 x 1.48 mm
Enable Logic:
Active High
Maximum Input Voltage:
5.5 V
Current Limit:
0.5 to 3 A
Family:
MIC2549A
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Search Keywords:
MIC2549A1YM
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.97
$29.700
95
$2.73
$259.350
190
$2.62
$497.800
285
$2.58
$735.300
570
$2.46
$1,402.200
1,045
$2.42
$2,528.900
2,565
$2.38
$6,104.700
5,035
+
$2.35
$11,832.250
Product Guides