help desk software
DATA SHEET

MIC2549A-1YM-TR

Microchip Technology

USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2549A-1YM-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Enable Logic:
Active High15301
Dimension:
4.93 x 3.94 x 1.4815300mmmm
Maximum Input Voltage:
5.5 V
Family:
MIC2549A
Maximum Power Dissipation:
N/A
Current Limit:
0.5 to 3 A
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R
Search Keywords:
MIC2549A1YMTR
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.73
$273.000
250
$2.62
$655.000
500
$2.55
$1,275.000
1,000
$2.46
$2,460.000
2,500
$2.42
$6,050.000
5,000
$2.38
$11,900.000
7,500 +
$2.35
$17,625.000
Tools/3D Models
Product Guides