Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2755YMM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Manual Reset:
Yes13333
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Family:
MIC2755
Maximum Reset Threshold Voltage:
1.265 V
Dimension:
3 x 3 x 0.9213331mmmm
Processor Supervisor 1.24V 1 Active Low/Open Drain 8-Pin MSOP Tube
Search Keywords:
MIC2755YMM
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.71
$171.000
300
$1.64
$492.000
500
$1.62
$810.000
1,000
$1.54
$1,540.000
2,500
$1.52
$3,800.000
5,000
+
$1.50
$7,500.000
Product Guides