MIC2791H-04VMT-TR
Microchip TechnologyProcessor Supervisor 0.4V 1 Active High/Push-Pull 6-Pin TDFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2791H-04VMT-TR
RoHS:
Yes
HTS:
8542390060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Dimension:
1.6 x 1.6 x 0.5513331mm(Max)mm
Chip Enable Signals:
No13330
Maximum Power Dissipation:
N/A
Battery Backup Switching:
No13329
Manual Reset:
Yes13333
Maximum Reset Active Time:
1200 ms
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Threshold Voltage:
0.404 V
Family:
MIC2791
Processor Supervisor 0.4V 1 Active High/Push-Pull 6-Pin TDFN EP T/R
Search Keywords:
MIC2791H04VMTTR
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,250
$1.274
$1,592.500
2,500
$0.784
$1,960.000
3,750
$0.621
$2,328.750
5,000
+
$0.608
$3,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides