Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC280-6YM6-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Accuracy:
±1.5/±2 °C
Function:
Temp Sensor
Interface Type:
Serial (2-Wire)
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
MIC280
Mounting:
Surface Mount
Resolution:
12(Max) bit
Output Type:
Digital
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Temp Sensor Digital Serial (2-Wire) 6-Pin SOT-23 T/R
Search Keywords:
MIC2806YM6TR
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
750
$1.144
$858.000
1,500
$0.704
$1,056.000
2,250
$0.557
$1,253.250
3,000
+
$0.546
$1,638.000
Product Guides