help desk software
DATA SHEET

MIC28304-1YMP-TR

Microchip Technology

Module DC-DC 1-OUT 0.9V to 24V 3A 64-Pin B1QFN T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC28304-1YMP-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Input Voltage:
4.5 to 70 V
Number of Outputs:
14397
Output Voltage:
0.9 to 24 V
Output Current:
3 A
Output Power:
N/A
Type:
Step Down4409
Dimension:
mm4388mm
Output Type:
Adjustable4399
Family:
MIC28304
Module DC-DC 1-OUT 0.9V to 24V 3A 64-Pin B1QFN T/R
Search Keywords:
MIC283041YMPTR
IN STOCK: 0
Manufacturer Stock:
4,500   can ship 12/6/24
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$23.66
$2,957.500
250
$12.53
$3,132.500
375
$8.82
$3,307.500
500 +
$8.64
$4,320.000
Tools/3D Models
Product Guides