help desk software
DATA SHEET

MIC2841AYMT-TR

Microchip Technology

LED Driver - 4 Segment 10-Pin TDFN EP Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2841AYMT-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Dimension:
2 x 2 x 0.55(Max) mm
Low Level Output Current:
N/A
Family:
MIC2841A
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
High Level Output Current:
N/A
The MIC2841AYMT-TR is a highly efficient LED driver designed by MICROCHIP TECH. It is specifically built for driving 4-segment LEDs and comes in a compact 10-pin TDFN EP package, suitable for various applications. With its advanced design, the driver ensures optimal performance and precise control of the LED display. It is provided in tape and reel packaging, making it convenient for automated assembly processes. This LED driver is an excellent choice for enhancing the visual experience and maximizing efficiency in your LED display projects.
Search Keywords:
MIC2841AYMTTR
IN STOCK: 5,000
Can Ship immediately
Manufacturer Stock:
40,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5065
$253.250
1,000
$0.4989
$498.900
2,500
$0.4765
$1,191.250
5,000
$0.4693
$2,346.500
10,000
$0.4602
$4,602.000
15,000
$0.4533
$6,799.500
25,000 +
$0.4465
$11,162.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides