MIC29150-3.3WU-TR
Microchip TechnologyLDO Regulator Pos 3.3V 1.5A Automotive 4-Pin(3+Tab) TO-263 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC29150-3.3WU-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
REEL
Dimension:
10.67(Max) x 9.17(Max) x 4.6(Max) mm
Family:
MIC29150
Junction to Ambient:
N/A
Function:
LDO
Accuracy:
±1 %
Maximum Input Voltage:
26 V
Load Regulation:
1 %
Junction to Case:
2 °C/W
Line Regulation:
0.5 %
Maximum Dropout Voltage @ Current:
0.2@100mA,0.6@1.5A V
LDO Regulator Pos 3.3V 1.5A Automotive 4-Pin(3+Tab) TO-263 T/R
Search Keywords:
MIC2915033WUTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
750
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$2.47
$247.000
250
$2.37
$592.500
750
$2.22
$1,665.000
1,500
$2.19
$3,285.000
3,000
+
$2.16
$6,480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides