help desk software
DATA SHEET

MIC2920A-3.3WS

Microchip Technology

LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) SOT-223 Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2920A-3.3WS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
78
Package Type:
TUBE
Maximum Dropout Voltage @ Current:
0.15@1mA,0.6@400mA V
Dimension:
6.5 x 3.5 x 1.6 mm
Junction to Ambient:
N/A
Family:
MIC2920A
Line Regulation:
0.1 %
Maximum Input Voltage:
26 V
Load Regulation:
0.16 %
Function:
LDO
Accuracy:
±1 %
Junction to Case:
15 °C/W
The MIC2920A-3.3WS is a high-performance low dropout (LDO) regulator by Microchip Technology. This versatile component is designed for automotive applications and provides a stable 3.3V output with a maximum current of 0.4A. With its compact 4-pin (3+Tab) SOT-223 package, it is easy to install and offers excellent thermal conductivity. The MIC2920A-3.3WS is an essential component for automotive electronics, ensuring reliable and efficient voltage regulation.
Search Keywords:
MIC2920A33WS
  Different packaging options available.  See Alternatives
IN STOCK: 858
Ships today, if you order in
Manufacturer Stock:
3,329   can ship 12/2/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
7 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
78
$1.358
$105.924
312
$1.314
$409.968
546
$1.293
$705.978
1,014
$1.268
$1,285.752
2,574
$1.239
$3,189.186
5,070
$1.220
$6,185.400
7,566
$1.207
$9,132.162
10,062 +
$1.195
$12,024.090
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides