MIC2920A-3.3WS-TR
Microchip TechnologyFixed LDO Voltage Regulator - 4.3 V to 26 V in - 400 mV Dropout - 3.3 V out - 400 mA out - 4-Pin(3+Tab). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2920A-3.3WS-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Family:
MIC2920A
Function:
LDO
Maximum Dropout Voltage @ Current:
0.15@1mA,0.6@400mA V
Line Regulation:
0.1 %
Dimension:
6.5 x 3.5 x 1.6 mm
Junction to Ambient:
N/A
Maximum Input Voltage:
26 V
Load Regulation:
0.16 %
Accuracy:
±1 %
Junction to Case:
15 °C/W
The MIC2920A-3.3WS TR is a 400mA low-dropout Voltage Regulator with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA) and very low quiescent current (140µA typical). The quiescent current of the regulator increases only slightly in dropout, prolonging battery life. The regulator features include protection against reversed battery, fold-back current limiting and automotive load-dump protection.
Search Keywords:
MIC2920A33WSTR
Different packaging options available. See Alternatives
IN STOCK:
7,401
Ships today, if you order in
Manufacturer Stock:
142,500
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
250
$1.364
$341.000
500
$1.317
$658.500
1,000
$1.304
$1,304.000
2,500
$1.291
$3,227.500
5,000
$1.278
$6,390.000
7,500
$1.265
$9,487.500
10,000
+
$1.253
$12,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
3030-16-0103-00
IDC Socket - 0.100" (2.54mm) - 16Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold
7282-4PG-300
Conn Field Installable PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
72PMR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin ...
MJTP1212A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole