MIC2920A-5.0WS
Microchip TechnologyLDO Regulator Pos 5V 0.4A Automotive 4-Pin(3+Tab) SOT-223 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2920A-5.0WS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Junction to Ambient:
N/A
Accuracy:
±1 %
Family:
MIC2920A
Function:
LDO
Junction to Case:
15 °C/W
Load Regulation:
0.16 %
Maximum Input Voltage:
26 V
Maximum Dropout Voltage @ Current:
0.15@1mA,0.6@400mA V
Dimension:
6.5 x 3.5 x 1.6 mm
Line Regulation:
0.1 %
The MIC2920A-5.0WS is a highly reliable and efficient Low Dropout (LDO) regulator specifically designed for automotive applications. This regulator provides a stable 5V output with a current capacity of up to 0.4A. It is housed in a compact 4-pin (3+Tab) SOT-223 package, making it suitable for space-constrained designs. The MIC2920A-5.0WS offers excellent thermal and electrical performance, ensuring optimal functionality even in harsh automotive environments. This LDO regulator is supplied in a convenient tube packaging for easy handling and storage. Trust Microchip Tech.'s MIC2920A-5.0WS for your automotive power regulation needs.
Search Keywords:
MIC2920A50WS
Different packaging options available. See Alternatives
IN STOCK:
1,326
Ships today, if you order in
Manufacturer Stock:
9,438
can ship
11/29/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
78
$1.407
$109.746
312
$1.324
$413.088
546
$1.310
$715.260
1,014
$1.297
$1,315.158
2,574
$1.284
$3,305.016
5,070
$1.271
$6,443.970
7,566
+
$1.259
$9,525.594
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides