MIC2920A-5.0WS-TR
Microchip TechnologyFixed LDO Voltage Regulator - 5V - 0.4A - Automotive - 4-Pin(3+Tab) - SOT-223. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2920A-5.0WS-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Accuracy:
±1 %
Maximum Input Voltage:
26 V
Family:
MIC2920A
Junction to Ambient:
N/A
Junction to Case:
15 °C/W
Line Regulation:
0.1 %
Dimension:
6.5 x 3.5 x 1.6 mm
Maximum Dropout Voltage @ Current:
0.15@1mA,0.6@400mA V
Function:
LDO
Load Regulation:
0.16 %
The MIC2920A family are "bulletproof" efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140µA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting, and automotive load-dump protection (60V positive transient).
Search Keywords:
MIC2920A50WSTR
Different packaging options available. See Alternatives
IN STOCK:
4,230
Can Ship immediately
Manufacturer Stock:
37,500
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
250
$1.324
$331.000
500
$1.310
$655.000
1,000
$1.297
$1,297.000
2,500
$1.284
$3,210.000
5,000
$1.271
$6,355.000
7,500
$1.259
$9,442.500
10,000
+
$1.246
$12,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ102V
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ471V
Res Thick Film 0603 470 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ATMEGA8-16AU
MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 32-Pin TQFP - Tray