help desk software
DATA SHEET

MIC29300-3.3WU

Microchip Technology

LDO Regulator Pos 3.3V 3A Automotive 4-Pin(3+Tab) TO-263 Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC29300-3.3WU
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Junction to Ambient:
N/A
Dimension:
10.67(Max) x 9.17(Max) x 4.6(Max) mm
Junction to Case:
2 °C/W
Load Regulation:
1 %
Function:
LDO
Maximum Dropout Voltage @ Current:
0.175@100mA,0.6@3A V
Accuracy:
±1 %
Family:
MIC29300
Maximum Input Voltage:
26 V
Line Regulation:
0.5 %
The MIC29300-3.3WU is a high-performance low dropout (LDO) regulator designed to provide a stable and reliable 3.3V power supply in automotive applications. This regulator can deliver up to 3A of output current, making it suitable for powering a wide range of automotive electronic devices. With its compact 4-pin TO-263 package, 3+Tab configuration, and tube packaging, this LDO regulator offers easy and efficient installation and assembly. The MIC29300-3.3WU ensures excellent power management, voltage regulation, and thermal performance, making it an ideal choice for demanding automotive applications that require reliable and efficient power delivery.
Search Keywords:
MIC2930033WU
  Different packaging options available.  See Alternatives
IN STOCK: 650
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.687
$184.350
100
$3.422
$342.200
250
$3.337
$834.250
500
$3.303
$1,651.500
1,000
$3.270
$3,270.000
2,500
$3.238
$8,095.000
5,000
$3.205
$16,025.000
7,500 +
$3.173
$23,797.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides