MIC29300-5.0WT
Microchip TechnologyLDO Regulator Pos 5V 3A Automotive 3-Pin(3+Tab) TO-220 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC29300-5.0WT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
TUBE
Dimension:
10.67(Max) x 4.83(Max) x 9.14(Max) mm
Line Regulation:
0.5 %
Junction to Case:
2 °C/W
Load Regulation:
1 %
Maximum Dropout Voltage @ Current:
0.175@100mA,0.6@3A V
Family:
MIC29300
Maximum Input Voltage:
26 V
Accuracy:
±1 %
Function:
LDO
Junction to Ambient:
N/A
The MIC29300-5.0WT is a versatile and reliable LDO regulator manufactured by MICROCHIP TECH. This device is designed to provide a stable and regulated 5V output current of up to 3A, making it ideal for various automotive applications. It comes in a compact 3-pin TO-220 package, with an additional tab for enhanced thermal dissipation. This regulator ensures efficient power management and protection for automotive electronics, ensuring reliable and uninterrupted operation. With its robust design and excellent performance, the MIC29300-5.0WT is a top choice for automotive projects requiring a dependable 5V power solution.
Search Keywords:
MIC2930050WT
IN STOCK:
700
Can Ship immediately
Manufacturer Stock:
1,000
can ship
10/21/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
50
$3.885
$194.250
100
$3.480
$348.000
250
$3.446
$861.500
500
$3.411
$1,705.500
1,000
$3.377
$3,377.000
2,500
$3.343
$8,357.500
5,000
$3.310
$16,550.000
7,500
+
$3.277
$24,577.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS