MIC29302WT
Microchip TechnologyLDO Voltage Regulator - Adjustable - 2.25V to 26V input - 370 mV drop. - 1.25V to 25V/3A out - TO-220 - 5-Pin(5+Tab). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC29302WT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Dimension:
10.67(Max) x 4.83(Max) x 9.17(Max) mm
Family:
MIC29302
Function:
LDO
Load Regulation:
1 %
Maximum Input Voltage:
26 V
Junction to Ambient:
N/A
Maximum Dropout Voltage @ Current:
0.175@100mA,0.6@3A V
Junction to Case:
2 °C/W
Accuracy:
±1 %
Line Regulation:
0.5 %
The MIC29302WT is a high-current, high-accuracy, low-dropout Voltage Regulator. Using Micrel's proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. This is fully protected against over-current faults, reversed input polarity, reversed lead insertion, over-temperature operation and positive and negative transient voltage spikes. Five-pin fixed voltage versions feature logic-level on/off control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage (dropout), output current limit, over-temperature shutdown and extremely high voltage spikes on the input.
Search Keywords:
MIC29302WT
IN STOCK:
825
Ships today, if you order in
Manufacturer Stock:
950
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$2.27
$113.500
250
$2.13
$532.500
500
$2.09
$1,045.000
1,000
$2.06
$2,060.000
2,500
$2.03
$5,075.000
5,000
+
$2.00
$10,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides