MIC2937A-3.3WT
Microchip TechnologyLDO Regulator Pos 3.3V 0.75A Automotive 3-Pin(3+Tab) TO-220 Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2937A-3.3WT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Accuracy:
±1 %
Dimension:
10.67(Max) x 4.83(Max) x 9.14(Max) mm
Maximum Input Voltage:
26 V
Family:
MIC2937A
Function:
LDO
Maximum Dropout Voltage @ Current:
0.15@5mA,0.6@750mA V
Junction to Case:
2.5 °C/W
Junction to Ambient:
N/A
Load Regulation:
0.16 %
Line Regulation:
0.1 %
LDO Regulator Pos 3.3V 0.75A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords:
MIC2937A33WT
IN STOCK:
225
Can Ship immediately
Manufacturer Stock:
2,100
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
50
$2.388
$119.400
250
$2.245
$561.250
500
$2.223
$1,111.500
1,000
$2.200
$2,200.000
2,500
$2.178
$5,445.000
5,000
$2.157
$10,785.000
7,500
+
$2.135
$16,012.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides