MIC29501-3.3WU
Microchip TechnologyLDO Regulator Pos 3.3V 5A Automotive 6-Pin(5+Tab) TO-263 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC29501-3.3WU
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Junction to Case:
2 °C/W
Dimension:
10.67(Max) x 9.17(Max) x 4.6(Max) mm
Accuracy:
±1 %
Maximum Dropout Voltage @ Current:
0.25@250mA,0.6@5A V
Line Regulation:
0.5 %
Junction to Ambient:
N/A
Load Regulation:
1 %
Family:
MIC29501
Maximum Input Voltage:
26 V
Function:
LDO
The MIC29501-3.3WU is a high-performance, low dropout (LDO) regulator designed for use in automotive applications. It provides a stable and reliable 3.3V output voltage with a maximum output current of 5A. The device features a 6-pin TO-263 package with a 5+Tab pin configuration, ensuring efficient heat dissipation. With its advanced automotive-grade construction, this LDO regulator delivers excellent performance and durability in harsh operating conditions. It comes in a tube packaging, allowing for easy handling and storage.
Search Keywords:
MIC2950133WU
Different packaging options available. See Alternatives
IN STOCK:
340
Ships today, if you order in
Manufacturer Stock:
14,300
can ship
11/22/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$10.27
$51.350
25
$8.25
$206.250
100
$7.40
$740.000
250
$7.33
$1,832.500
500
$7.26
$3,630.000
1,000
$7.18
$7,180.000
2,500
$7.11
$17,775.000
5,000
+
$7.04
$35,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
501189-2010
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
MIC29503WU
LDO Regulator Pos 1.25V to 25V 5A Automotive 6-Pin(5+Tab) TO-263 Tube
ATMEGA128-16AU
MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray
BZX84C10
Zener Diode - SOT-23 - 10V - 0.3W - 5%
BL-HX136D-TRB