MIC29502WU-TR
Microchip TechnologyHigh-Current Low Dropout Regulator - 5A - Adjustable Voltage - -40°C-125°C - 3LD/5LD TO-263 Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC29502WU-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
REEL
Accuracy:
±1 %
Dimension:
10.67(Max) x 9.17(Max) x 4.6(Max) mm
Family:
MIC29502
Line Regulation:
0.5 %
Junction to Case:
2 °C/W
Junction to Ambient:
N/A
Function:
LDO
Load Regulation:
1 %
Maximum Input Voltage:
26 V
Maximum Dropout Voltage @ Current:
N/A
The MIC29502WU-TRis high current (5A),
high accuracy, low dropout voltage regulator. This regulator features 350 mV to
425 mV (full load) typical dropout voltages and very low
ground current.Voltage is adjustable, operating temperature is -40°C-125°C. Package type is 3-Lead or 5-Lead TO-263.
Search Keywords:
MIC29502WUTR
Different packaging options available. See Alternatives
IN STOCK:
1,900
Can Ship immediately
Manufacturer Stock:
314,250
can ship
11/29/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
50
$6.60
$330.000
100
$6.15
$615.000
250
$5.84
$1,460.000
750
$5.62
$4,215.000
1,500
$5.56
$8,340.000
3,000
$5.51
$16,530.000
5,250
+
$5.45
$28,612.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides