MIC2954-02WS
Microchip TechnologyLDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2954-02WS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Junction to Case:
15 °C/W
Family:
MIC2954
Junction to Ambient:
N/A
Function:
LDO
Accuracy:
±0.5 %
Maximum Input Voltage:
30 V
Line Regulation:
0.1 %
Load Regulation:
0.2 %
Dimension:
6.5 x 3.5 x 1.6 mm
Maximum Dropout Voltage @ Current:
0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V
The MIC2954-02WS is a low dropout (LDO) regulator from Microchip Tech. It is a positive 5V voltage regulator with a maximum current output of 0.25A. The device is housed in a 4-pin (3+Tab) SOT-223 package, providing good thermal performance. It is supplied in a tube packaging, making it suitable for automated assembly processes. The MIC2954-02WS offers excellent voltage regulation and low dropout voltage, making it ideal for applications where a stable and reliable power supply is required.
Search Keywords:
MIC295402WS
Different packaging options available. See Alternatives
IN STOCK:
1,404
Can Ship immediately
Manufacturer Stock:
4,290
can ship
12/9/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
78
$1.82
$141.960
156
$1.73
$269.880
312
$1.70
$530.400
546
$1.67
$911.820
1,014
$1.65
$1,673.100
2,574
$1.62
$4,169.880
5,070
$1.60
$8,112.000
7,566
+
$1.58
$11,954.280
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides