MIC2954-02WS-TR
Microchip TechnologyLDO Regulator Pos 5V 0.25A Automotive 4-Pin(3+Tab) SOT-223 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2954-02WS-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Input Voltage:
30 V
Accuracy:
±0.5 %
Junction to Ambient:
N/A
Function:
LDO
Line Regulation:
0.1 %
Maximum Dropout Voltage @ Current:
0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V
Junction to Case:
15 °C/W
Load Regulation:
0.2 %
Dimension:
6.5 x 3.5 x 1.6 mm
Family:
MIC2954
MIC2954-02WS-TR is an automotive-grade Low Dropout (LDO) voltage regulator designed by Microchip Technology. This regulator can deliver a positive 5V output with a maximum current of 0.25A. It comes in a compact 4-pin SOT-223 package with three pins and a tab for efficient heat dissipation. This LDO regulator is ideal for automotive applications where stable and reliable power supply is essential. It can efficiently regulate voltage with minimal dropout voltage, ensuring consistent performance even in challenging automotive environments. Trust Microchip's MIC2954-02WS-TR for your automotive power requirements.
Search Keywords:
MIC295402WSTR
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Manufacturer Stock:
65,000
can ship
12/9/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
250
$1.726
$431.500
500
$1.708
$854.000
1,000
$1.691
$1,691.000
2,500
$1.674
$4,185.000
5,000
$1.658
$8,290.000
7,500
+
$1.641
$12,307.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides