MIC2954-03WS
Microchip TechnologyLDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2954-03WS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
78
Package Type:
TUBE
Family:
MIC2954
Junction to Case:
15 °C/W
Function:
LDO
Junction to Ambient:
N/A
Maximum Input Voltage:
30 V
Load Regulation:
0.2 %/V
Dimension:
6.5 x 3.5 x 1.6 mm
Line Regulation:
0.2 %/V
Maximum Dropout Voltage @ Current:
0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V
Accuracy:
±1 %
The MICROCHIP TECH. part MIC2954-03WS is a low-dropout (LDO) regulator designed to provide a stable output voltage of 5V with a maximum output current of 0.25A. It comes in a 4-pin SOT-223 package with a thermal tab to help dissipate heat. This regulator is an ideal choice for applications that require a reliable and efficient power supply, such as in portable devices, automotive systems, and industrial equipment.
Search Keywords:
MIC295403WS
Different packaging options available. See Alternatives
IN STOCK:
1,404
Can Ship immediately
Manufacturer Stock:
3,978
can ship
12/9/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
78
$1.715
$133.770
312
$1.610
$502.320
546
$1.594
$870.324
1,014
$1.578
$1,600.092
2,574
$1.562
$4,020.588
5,070
$1.546
$7,838.220
7,566
$1.531
$11,583.546
10,062
+
$1.516
$15,253.992
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SJ-63073E
6.35 mm, Stereo, Right Angle, Through Hole, 3 Conductors, 3 Internal Switches, Audio Jack ...
1061015-1
MCX Connector - Receptacle - Male Pin - 1 Position - 50 Ohms - 4 GHz - Solder Contact/Shie...
TDA02H0SB1
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-2 positions
SR900R-PC
PC Mount Speaker