help desk software

MIC2954-03WT

Microchip Technology

LDO Regulator Pos 5V 0.25A Automotive 3-Pin(3+Tab) TO-220 Tube

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2954-03WT
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Package Type:
TUBE
Junction to Case:
2.58359°C/W
Load Regulation:
0.28361%/V
Maximum Input Voltage:
30 V
Line Regulation:
0.28360%/V
Accuracy:
±1 %
Family:
MIC2954
Function:
LDO8385
Junction to Ambient:
N/A
Maximum Dropout Voltage @ Current:
0.1@1mA,0.25@50mA,0.3@100mA,0.45@250mA V
Dimension:
10.678356mm(Max) x 4.83(Max) x 9.14(Max)mm
LDO Regulator Pos 5V 0.25A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords:
MIC295403WT
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.44
$72.000
250
$1.34
$335.000
500
$1.32
$660.000
1,000
$1.26
$1,260.000
2,500
$1.24
$3,100.000
5,000
$1.22
$6,100.000
7,500 +
$1.20
$9,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS