MIC2981/82YWM
Microchip TechnologyPeripheral Driver - 8 Outputs - 5V to 50V Supply - 50V/500mA Out - SOP W - 18 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2981/82YWM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
TUBE
Driver Configuration:
N/A
Absolute Propagation Delay Time:
N/A
Driver Type:
N/A
Dimension:
11.66(Max) x 7.65(Max) x 2.39(Max) mm
Bridge Type:
N/A
Family:
MIC2981
The MIC2981/82 is an 8-channel, high-voltage, high-current source driver array ideal for switching high-power loads from logic-level TTL, CMOS, or PMOS control signals. These drivers can manage multiple loads of up to 50V and 500mA, limited only by package power dissipation. Micrel’s MIC2981/82 features inputs compatible with 5V TTL and 5V to 15V CMOS or PMOS logic outputs. Micrel’s dual-marked device replaces either UDN2981 or UDN2982 devices. The MIC2981/82 is available in the 18-pin plastic DIP and 18-lead wide SOP package. Both devices operate in the industrial temperature range.
Search Keywords:
MIC298182YWM
Different packaging options available. See Alternatives
IN STOCK:
2,911
Ships today, if you order in
On Order:
8,200
can ship 1/9/25
Minimum Order:
41
Multiple:
41
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
41
$2.348
$96.268
123
$2.098
$258.054
287
$2.077
$596.099
533
$2.056
$1,095.848
1,025
$2.036
$2,086.900
2,501
$2.015
$5,039.515
5,002
$1.995
$9,978.990
7,503
+
$1.975
$14,818.425
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides