MIC3003GFL
Microchip TechnologyLaser Driver IC - 10Gbps - 1 Channel - 3V to 3.6V - 1500mW - Serial Interface - 24-Pin MLF - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC3003GFL
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Power Dissipation:
1500 mW
Maximum Supply Current:
3.5 mA
Category:
Fiber Optic Module Controller13032
Dimension:
3 x 3 x 0.913033mm(Max)mm
Maximum Operating Supply Voltage:
3.6 V
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
3 V
Interface Type:
Serial13035
Family:
MIC3003GFL
Laser Driver IC - 10Gbps - 1 Channel - 3V to 3.6V - 1500mW - Serial Interface - 24-Pin MLF - Tube
Search Keywords:
MIC3003GFL
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
500
can ship
12/2/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
can ship
5/8/25
Quantity
Unit Price
Ext. Price
25
$10.24
$256.000
50
$7.68
$384.000
75
$7.17
$537.750
100
+
$7.02
$702.000
Product Guides