help desk software
DATA SHEET

MIC3003GFL-TR

Microchip Technology

Laser Driver IC - 10Gbps - 1 Channel - 3V to 3.6V - 1500mW - Serial Interface - 24-Pin MLF - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC3003GFL-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Maximum Supply Current:
3.5 mA
Interface Type:
Serial13035
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
3 V
Family:
MIC3003GFL
Maximum Power Dissipation:
1500 mW
Category:
Fiber Optic Module Controller13032
Dimension:
3 x 3 x 0.913033mm(Max)mm
Maximum Operating Supply Voltage:
3.6 V
Laser Driver IC - 10Gbps - 1 Channel - 3V to 3.6V - 1500mW - Serial Interface - 24-Pin MLF - Tape&Reel
Search Keywords:
MIC3003GFLTR
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
26,000   can ship 12/9/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
29 Weeks can ship 6/18/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$15.16
$3,790.000
500
$8.03
$4,015.000
750
$5.65
$4,237.500
1,000 +
$5.54
$5,540.000
Tools/3D Models
Product Guides