MIC3003GML-TR
Microchip TechnologyLaser Driver IC - 10Gbps - 1 Channel - 3V to 3.6V - 1500mW - Serial Interface - 24-Pin MLF - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC3003GML-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Dimension:
4 x 4 x 0.8313033mmmm
Mounting:
Surface Mount
Category:
Fiber Optic Module Controller13032
Maximum Operating Supply Voltage:
3.6 V
Maximum Supply Current:
3.5 mA
Family:
MIC3003
Minimum Operating Supply Voltage:
3 V
Interface Type:
Serial13035
Maximum Power Dissipation:
1500 mW
Laser Driver IC - 10Gbps - 1 Channel - 3V to 3.6V - 1500mW - Serial Interface - 24-Pin MLF - Tape&Reel
Search Keywords:
MIC3003GMLTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4,000
can ship
12/6/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
250
$14.86
$3,715.000
500
$7.87
$3,935.000
750
$5.54
$4,155.000
1,000
+
$5.42
$5,420.000
Product Guides