help desk software
DATA SHEET

MIC3202-1YME

Microchip Technology

LED Driver - 1750uA Supply Current - 8-Pin SOIC N EP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC3202-1YME
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
95
Package Type:
TUBE
Low Level Output Current:
N/A
Family:
MIC3202-1
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
37 V
High Level Output Current:
N/A
Dimension:
4.93 x 3.94 x 1.5 mm
LED Driver - 1750uA Supply Current - 8-Pin SOIC N EP - Tube
Search Keywords:
MIC32021YME
IN STOCK: 0
Manufacturer Stock:
6,650   can ship 12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
4 Weeks can ship 12/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
95
$1.71
$162.450
190
$1.69
$321.100
285
$1.64
$467.400
570
$1.62
$923.400
1,045
$1.54
$1,609.300
2,565
$1.52
$3,898.800
5,035 +
$1.50
$7,552.500
Tools/3D Models
Product Guides